-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, general-purpose operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9754
|
Newark | Opamp, 1.3Mhz, -40 To 125Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:1.3Mhz, Slew Rate:0.7V/Μs, Supply Voltage Range:2.3V To 5.5V, Amplifier Case Style:Dfn-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics LMX358IQ2T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$0.8290 / $1.9300 | Buy Now |
DISTI #
66W7047
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LMX358IQ2T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14860-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35749 In Stock |
|
$0.7501 / $1.7000 | Buy Now |
DISTI #
LMX358IQ2T
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: LMX358IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2759 / $0.2878 | Buy Now |
DISTI #
511-LMX358IQ2T
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-power, general-purpose operational amplifier RoHS: Compliant | 6000 |
|
$0.7140 / $1.7000 | Buy Now |
|
STMicroelectronics | Low-power, general-purpose operational amplifier RoHS: Compliant Min Qty: 1 | 6000 |
|
$0.9500 / $1.6700 | Buy Now |
|
Future Electronics | LMX358 Series 5.5 V 1.3 MHz Low Voltage Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 15000Reel |
|
$0.7350 / $0.7650 | Buy Now |
|
Future Electronics | LMX358 Series 5.5 V 1.3 MHz Low Voltage Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7650 | Buy Now |
|
Future Electronics | LMX358 Series 5.5 V 1.3 MHz Low Voltage Dual Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7850 | Buy Now |
DISTI #
LMX358IQ2T
|
TME | IC: operational amplifier, 1.3MHz, 2.3÷5.5V, Ch: 2, DFN8, reel,tape Min Qty: 1 | 0 |
|
$0.5510 / $1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMX358IQ2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LMX358IQ2T
STMicroelectronics
Low-power, general-purpose operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Width | 2 mm |