Part Details for LMZ10503EXTTZ/NOPB by National Semiconductor Corporation
Overview of LMZ10503EXTTZ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ10503EXTTZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LMZ10503EXTTZ/NOPB
|
Sensible Micro Corporation | Simple Switcher Power Module RoHS: Compliant Min Qty: 235 Lead time: 0 Weeks, 1 Days Date Code: 1148 Container: Tape & Reel | 235 |
|
$16.7360 / $19.8740 | RFQ |
Part Details for LMZ10503EXTTZ/NOPB
LMZ10503EXTTZ/NOPB CAD Models
LMZ10503EXTTZ/NOPB Part Data Attributes:
|
LMZ10503EXTTZ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ10503EXTTZ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 3A, 1160kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 7 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1160 kHz | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |