Part Details for LMZ10505EXTTZ/NOPB by Texas Instruments
Overview of LMZ10505EXTTZ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ10505EXTTZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMZ10505EXTTZ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
695 In Stock |
|
$19.9000 | Buy Now |
DISTI #
LMZ10505EXTTZ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
384 In Stock |
|
$18.4979 / $22.6000 | Buy Now |
DISTI #
926-LMZ10505EXTTZNPB
|
Mouser Electronics | Switching Voltage Regulators 5A Pwr Mod w/ 5.5V Max Input Vtg RoHS: Compliant | 391 |
|
$18.7700 / $22.4300 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Rochester Electronics | LMZ10505EXT 5A Power Module with 5.5V Maximum Input Voltage for Military & Rugged Applications RoHS: Not Compliant Status: Active Min Qty: 1 | 695 |
|
$17.0700 / $20.0800 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 5A TO-PMOD-7 | 1984 |
|
RFQ |
Part Details for LMZ10505EXTTZ/NOPB
LMZ10505EXTTZ/NOPB CAD Models
LMZ10505EXTTZ/NOPB Part Data Attributes
|
LMZ10505EXTTZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10505EXTTZ/NOPB
Texas Instruments
5-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | TO-PMOD, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LMZ10505EXTTZ/NOPB
This table gives cross-reference parts and alternative options found for LMZ10505EXTTZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10505EXTTZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10505EXTTZE/NOPB | 5-A Power module with 5.5-V maximum input voltage for military and rugged applications 7-TO-PMOD -55 to 125 | Texas Instruments | LMZ10505EXTTZ/NOPB vs LMZ10505EXTTZE/NOPB |
NCP3136MNTXG | Integrated Synchronous Buck Converter 6 A Integrated Synchronous Buck Converter 6 A, 3000-REEL | onsemi | LMZ10505EXTTZ/NOPB vs NCP3136MNTXG |