Part Details for LMZ12008TZ by Texas Instruments
Overview of LMZ12008TZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMZ12008TZ
LMZ12008TZ CAD Models
LMZ12008TZ Part Data Attributes:
|
LMZ12008TZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12008TZ
Texas Instruments
IC SWITCHING REGULATOR, 404 kHz SWITCHING FREQ-MAX, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.8V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
Length | 15 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Seated Height-Max | 6.13 mm | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 404 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Pitch | 1.27 mm | |
Width | 15 mm |
Alternate Parts for LMZ12008TZ
This table gives cross-reference parts and alternative options found for LMZ12008TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12008TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12008TZE | IC SWITCHING REGULATOR, 404 kHz SWITCHING FREQ-MAX, Switching Regulator or Controller | Texas Instruments | LMZ12008TZ vs LMZ12008TZE |