Part Details for LMZ14202EXTTZX/NOPB by Texas Instruments
Overview of LMZ14202EXTTZX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ14202EXTTZX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ14202EXTTZX/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.6077 | Buy Now |
DISTI #
926-LM14202EXTTZXNPB
|
Mouser Electronics | Switching Voltage Regulators 2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 RoHS: Compliant | 0 |
|
$23.4500 | Order Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 1500 |
|
RFQ | |
|
Chip1Cloud | 2A SIMPLE SWITCHER Power Module With 42-V Maximum Input Voltage for Demanding Environments and Rugged Applications | DC DC CONVERTER 0.8-6V 2A | 5300 |
|
RFQ |
Part Details for LMZ14202EXTTZX/NOPB
LMZ14202EXTTZX/NOPB CAD Models
LMZ14202EXTTZX/NOPB Part Data Attributes:
|
LMZ14202EXTTZX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14202EXTTZX/NOPB
Texas Instruments
2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-PMOD, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LMZ14202EXTTZX/NOPB
This table gives cross-reference parts and alternative options found for LMZ14202EXTTZX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14202EXTTZX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ14202EXTTZE | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202EXTTZE |
LMZ14202HTZE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202HTZE |
LMZ14202EXTTZ-ADJ | 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202EXTTZ-ADJ |
LMZ14202EXTTZX | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202EXTTZX |
LMZ14202HTZ | IC SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202HTZ |
LMZ14202HTZX/NOPB | SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202HTZX/NOPB |
LMZ14202EXTTZE-ADJ | 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202EXTTZE-ADJ |
LMZ14202TZE-ADJ/NOPB | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202TZE-ADJ/NOPB |
LMZ14202EXTTZE/NOPB | 2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202EXTTZE/NOPB |
LMZ14202HTZE/NOPB | SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ14202EXTTZX/NOPB vs LMZ14202HTZE/NOPB |