-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6191
|
Newark | Ic, Power Module, Pwr Good, Qfn-39, Dc/Dc Converter Type:Module, Input Voltage Min:2.95V, Input Voltage Max:6V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:39Pins, Output Current:4A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ30604RKGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.3800 / $10.8000 | Buy Now |
DISTI #
296-37108-1-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 14W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
433 In Stock |
|
$5.3308 / $6.6600 | Buy Now |
DISTI #
595-LMZ30604RKGT
|
Mouser Electronics | Switching Voltage Regulators 4A Power Module w/ 2.95V-6V Input RoHS: Compliant | 2175 |
|
$5.1300 / $9.0500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 4A, 2000KHZ SWITCHING FREQ-MAX, PXSS39 | 8 |
|
$11.0440 / $12.4245 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.8-3.6V 14W | 37985 |
|
RFQ | |
|
Win Source Electronics | 4A SIMPLE SWITCHER® Power Module with 2.95V-6V Input in QFN Package | 16000 |
|
$6.2180 / $9.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ30604RKGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ30604RKGT
Texas Instruments
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PXSS-N39 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC39(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LMZ30604RKGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ30604RKGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN6340QI | Switching Regulator, Voltage-mode, 2200kHz Switching Freq-Max, QFN-34 | Intel Corporation | LMZ30604RKGT vs EN6340QI |