-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMZ36002RVQRCT-ND
|
DigiKey | DC DC CONVERTER 2.5-7.5V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1147 In Stock |
|
$5.4117 / $9.5400 | Buy Now |
DISTI #
595-LMZ36002RVQR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105 RoHS: Compliant | 944 |
|
$5.4100 / $9.5300 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 2A, 1000KHZ SWITCHING FREQ-MAX, PXSS43 | 207 |
|
$4.8690 / $12.1725 | Buy Now |
|
Ameya Holding Limited | 3017 |
|
RFQ | ||
|
Chips Pulse Industry Limited | B3QFN-43-EP(10x10) Power Modules ROHS Purchase Online, Ship Immediately | 6 |
|
$7.6126 / $9.5446 | Buy Now |
|
LCSC | B3QFN-43-EP(10x10) Power Modules ROHS | 5 |
|
$8.4584 / $10.6051 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 2.5-7.5V / Module DC-DC 1-OUT 2.5V to 7.5V 2A Medical 43-Pin QFN T/R | 11000 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ36002RVQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ36002RVQR
Texas Instruments
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B3QFN-43 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPTS IN PFM CTRL TCHQ, ALS OPTS IN ADJ MODE FROM 2.5 TO 7.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PXSS-N43 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LMZ36002RVQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ36002RVQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ36002RVQT | 4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105 | Texas Instruments | LMZ36002RVQR vs LMZ36002RVQT |