-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8045
|
Newark | Dc-Dc Converter, 5V, 0.5A, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Voltage Nom.:5V, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZM23600V5SILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6200 / $6.7600 | Buy Now |
DISTI #
296-49459-1-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
583 In Stock |
|
$2.8303 / $5.6400 | Buy Now |
DISTI #
595-LMZM23600V5SILT
|
Mouser Electronics | Non-Isolated DC/DC Converters 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm × 3-mm Package 10-uSiP -40 to 125 RoHS: Compliant | 14210 |
|
$2.7600 / $4.9300 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Ameya Holding Limited | 97522 |
|
RFQ | ||
|
Chips Pulse Industry Limited | 5V 500mA 4V~36V 90% USIP-10 Power Modules ROHS Purchase Online, Ship Immediately | 9 |
|
$4.8415 / $6.4217 | Buy Now |
DISTI #
3009719
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.4968 / $6.8325 | Buy Now |
DISTI #
3009719
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.8567 / $6.4298 | Buy Now |
DISTI #
3009719RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.8567 | Buy Now |
|
LCSC | 5V 500mA 4V36V 90% USIP-10 Power Modules ROHS | 8 |
|
$3.5504 / $4.7093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZM23600V5SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZM23600V5SILT
Texas Instruments
36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Date Of Intro | 2018-03-30 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-N10 | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.578 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1090 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMZM23600V5SILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZM23600V5SILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZM23600V5SILR | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMZM23600V5SILT vs LMZM23600V5SILR |