Part Details for LMZM33604EVM by Texas Instruments
Overview of LMZM33604EVM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZM33604EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53106-ND
|
DigiKey | DEVELOPMENT POWER MANAGEMENT Min Qty: 1 Lead time: 20 Weeks Container: Box |
4 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LMZM33604EVM
|
Mouser Electronics | Power Management IC Development Tools LMZM33604EVM ORBISON | 14 |
|
$65.1600 / $65.1700 | Buy Now |
DISTI #
V99:2348_22821973
|
Arrow Electronics | LMZM33604 DC to DC Converter and Switching Regulator Module 1VDC to 20VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1837 | Americas - 2 |
|
$4.7180 / $19.1341 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ |