Part Details for LND2450H by Crydom Inc
Overview of LND2450H by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LND2450H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2404
|
Newark | Low Noise Ssr Relay, Panel Mount, Ip00, 280Vac/50 |Sensata/crydom LND2450H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$114.4300 | Buy Now |
DISTI #
2266-LND2450H-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-480V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$92.5200 / $99.9300 | Buy Now |
DISTI #
172-LND2450H-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-480V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.7505 | Buy Now |
DISTI #
71938453
|
RS | Low Noise SSR Relay, Panel Mount, IP00, 280VAC/50A, DC In, LN Series | Sensata - Crydom LND2450H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 20 |
|
$103.9400 | Buy Now |
DISTI #
CRYLND2450H
|
Heilind Electronics | LOW NOISE SSR RELAY, PANEL MOU PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 24-280 VAC - Load Current 50 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps - Thermal Pad RoHS: Compliant |
20 Partner Stock |
|
$80.8300 / $102.4900 | Buy Now |
DISTI #
LND2450H
|
TME | Relay: solid state, Ucntrl: 4.8÷32VDC, 50A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$92.5300 / $101.7900 | RFQ |
DISTI #
000000000006094385
|
Sager | Solid State Relays - Industrial Mount 50A 280VAC Thrml Pad DC In Panel Mnt IP00 Min Qty: 20 | 0 |
|
$84.2700 / $89.0900 | Buy Now |
|
Master Electronics | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 24-280 VAC - Load Current 50 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps - Thermal Pad RoHS: Compliant |
20 Partner Stock |
|
$80.8300 / $102.4900 | Buy Now |