Part Details for LND4450 by Crydom Inc
Overview of LND4450 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LND4450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2413
|
Newark | Low Noise Ssr Relay, Panel Mount, Ip00, 480Vac/50 Rohs Compliant: Yes |Sensata/crydom LND4450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$107.7800 / $123.4200 | Buy Now |
DISTI #
91AH7790
|
Newark | Solid State Relay, 50A, 48-528Vac, Panel Rohs Compliant: Yes |Sensata/crydom LND4450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0100 | Buy Now |
DISTI #
2266-LND4450-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-528V Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$99.1400 / $107.0800 | Buy Now |
DISTI #
172-LND4450-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-528V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$107.1406 / $117.8500 | Buy Now |
DISTI #
71938464
|
RS | Low Noise SSR Relay, Panel Mount, IP00, 480VAC/50A, DC In, LN Series | Sensata - Crydom LND4450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 20 |
|
$111.3800 | Buy Now |
DISTI #
CRYLND4450
|
Heilind Electronics | LO NOISE SSR,IP00,PNL MT 48-528VAC/504-32VDC IN | Americas - 15 in Stock |
|
$92.5339 / $111.0406 | Buy Now |
|
Onlinecomponents.com | Low Noice Solid State Relay - Control Voltage 4.8-32 VDC - Operating Voltage 48-528 VAC - Load Current 50 A - LED Input Status Indicator - IP00 - Mounting: Screw&Clamps RoHS: Compliant |
65 In Stock |
|
$86.6200 / $109.8400 | Buy Now |
DISTI #
LND4450
|
TME | Relay: solid state, Ucntrl: 4.8÷32VDC, 50A, 48÷528VAC, on panel Min Qty: 1 | 0 |
|
$102.2800 / $112.5200 | RFQ |
DISTI #
CRYLND4450
|
Interstate Connecting Components | LO NOISE SSR,IP00,PNL MT 48-528VAC/504-32VDC IN | 5 |
|
$92.5339 / $111.0406 | Buy Now |
DISTI #
000000000006094394
|
Sager | Solid State Relays - Industrial Mount 50A 480VAC, DC In Panel Mnt IP00 Min Qty: 20 | 4 |
|
$90.3000 / $92.8100 | Buy Now |