Part Details for LNE-12V185WDAA by Delta Electronics Inc
Overview of LNE-12V185WDAA by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-12V185WDAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16282726
|
Arrow Electronics | AC/DC LED Power Supply 156W Single 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1526 | Americas - 3 |
|
$18.7300 | Buy Now |
|
Neutron USA | LED Power Supplies 12VDC, 185W, IP67 with Dimming | 0 |
|
$160.9700 | Buy Now |