Part Details for LNE-24V185WDAA by Delta Power
Overview of LNE-24V185WDAA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNE-24V185WDAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5369
|
Newark | Led Driver, Const Current/Volt, 185W, Power Supply Applications:Ite, Output Power Max:185W, Output Voltage Max:24V, Output Current:7.8A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90Vac |Delta Electronics/power LNE-24V185WDAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$34.2400 | Buy Now |