Part Details for LNJ210C6RRA by Panasonic Electronic Components
Overview of LNJ210C6RRA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LNJ210C6RRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Red, Clear | 2390 |
|
$0.1079 / $0.2490 | Buy Now |
Part Details for LNJ210C6RRA
LNJ210C6RRA CAD Models
LNJ210C6RRA Part Data Attributes
|
LNJ210C6RRA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ210C6RRA
Panasonic Electronic Components
Single Color LED, Red, Clear, 1.8mm, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 0.7 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LNJ210C6RRA
This table gives cross-reference parts and alternative options found for LNJ210C6RRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ210C6RRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN1271RAL-(TRS) | Single Color LED, Red, Diffused | Panasonic Electronic Components | LNJ210C6RRA vs LN1271RAL-(TRS) |
LN1271R-(TRS) | Single Color LED, Red, Diffused | Panasonic Electronic Components | LNJ210C6RRA vs LN1271R-(TRS) |