Part Details for LNK6416D-TL by Power Integrations
Overview of LNK6416D-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LNK6416D-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNK6416D-TL-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2875 / $0.3200 | Buy Now |
DISTI #
LNK6416D-TL
|
Avnet Americas | Power Switch Switching 0.975A 7-Pin SOIC T/R - Tape and Reel (Alt: LNK6416D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3220 / $0.4140 | Buy Now |
DISTI #
869-LNK6416D-TL
|
Mouser Electronics | AC/DC Converters 5.5 W (85-265 VAC) CV/CC Switcher RoHS: Compliant | 0 |
|
$0.3290 / $0.3450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2810 | Buy Now |
DISTI #
LNK6416D-TL
|
Avnet Asia | Power Switch Switching 0.975A 7-Pin SOIC T/R (Alt: LNK6416D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK6416D-TL
|
EBV Elektronik | Power Switch Switching 0.975A 7-Pin SOIC T/R (Alt: LNK6416D-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK6416D-TL
LNK6416D-TL CAD Models
LNK6416D-TL Part Data Attributes
|
LNK6416D-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK6416D-TL
Power Integrations
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks |