Part Details for LNK6763K-TL by Power Integrations
Overview of LNK6763K-TL by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK6763K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8331
|
Newark | Ac/Dc Converter, Flyback, 21W, 150Deg C Rohs Compliant: Yes |Power Integrations LNK6763K-TL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.6680 | Buy Now |
DISTI #
596-LNK6763K-TLCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12ESOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4625 / $0.7300 | Buy Now |
DISTI #
LNK6763K-TL
|
Avnet Americas | Off-Line Switcher 11-Pin ESOP-B T/R - Tape and Reel (Alt: LNK6763K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5180 / $0.6660 | Buy Now |
DISTI #
869-LNK6763K-TL
|
Mouser Electronics | AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC RoHS: Compliant | 615 |
|
$0.5100 / $1.2600 | Buy Now |
|
Future Electronics | Energy Efficient, High-Power Off-Line Switcherwith Accurate Primary-Side Regula RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now |
|
Chip1Cloud | IC OFFLINE SWITCH FLYBACK 12ESOP | 1530 |
|
RFQ | |
DISTI #
LNK6763K-TL
|
EBV Elektronik | Off-Line Switcher 11-Pin ESOP-B T/R (Alt: LNK6763K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK6763K-TL
LNK6763K-TL CAD Models
LNK6763K-TL Part Data Attributes
|
LNK6763K-TL
Power Integrations
Buy Now
|
Compare Parts:
LNK6763K-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |