Part Details for LNT1E223MSEN by Nichicon Corporation
Overview of LNT1E223MSEN by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT1E223MSEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT1E223MSEN-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SCREW Min Qty: 100 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6903 | Buy Now |
DISTI #
647-LNT1E223MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 20% 25V Screw Terminal RoHS: Compliant | 0 |
|
$14.2500 | Order Now |
Part Details for LNT1E223MSEN
LNT1E223MSEN CAD Models
LNT1E223MSEN Part Data Attributes
|
LNT1E223MSEN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1E223MSEN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.22 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | BINDING POST |