Part Details for LNT1E473MSEN by Nichicon Corporation
Overview of LNT1E473MSEN by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT1E473MSEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT1E473MSEN-ND
|
DigiKey | CAP ALUM 47000UF 20% 25V SCREW Min Qty: 50 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5672 | Buy Now |
DISTI #
647-LNT1E473MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 47000 uF 25 VDC 20 % RoHS: Compliant | 0 |
|
$18.3000 / $23.9700 | Order Now |
Part Details for LNT1E473MSEN
LNT1E473MSEN CAD Models
LNT1E473MSEN Part Data Attributes
|
LNT1E473MSEN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1E473MSEN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.25 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1E473MSEN
This table gives cross-reference parts and alternative options found for LNT1E473MSEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1E473MSEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT1E473MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1E473MSEN vs LNT1E473MSEB |