Part Details for LNT1V683MSE by Nichicon Corporation
Overview of LNT1V683MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT1V683MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5857
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT1V683MSE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5000 / $31.7000 | Buy Now |
DISTI #
493-8939-ND
|
DigiKey | CAP ALUM 68000UF 20% 35V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
9 In Stock |
|
$28.5587 / $38.1600 | Buy Now |
DISTI #
647-LNT1V683MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 35volts 68000uF 105c 51x120 RoHS: Compliant | 2 |
|
$27.5800 / $38.1500 | Buy Now |
DISTI #
LNT1V683MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 35volts 68000uF 105c 51x120 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$27.3000 / $33.8400 | Buy Now |
Part Details for LNT1V683MSE
LNT1V683MSE CAD Models
LNT1V683MSE Part Data Attributes:
|
LNT1V683MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT1V683MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.62 mA | |
Length | 120 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 12300 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT1V683MSE
This table gives cross-reference parts and alternative options found for LNT1V683MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT1V683MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT1V683MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1V683MSE vs LNT1V683MSEN |
LNT1V683MSEB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68000uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT1V683MSE vs LNT1V683MSEB |