Part Details for LNT2C332MSE by Nichicon Corporation
Overview of LNT2C332MSE by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNT2C332MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5877
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 160V, 20%, Screw, Capacitance:3300Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNT2C332MSE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9500 / $22.0700 | Buy Now |
DISTI #
493-8993-ND
|
DigiKey | CAP ALUM 3300UF 20% 160V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
15 In Stock |
|
$22.2896 / $30.6900 | Buy Now |
DISTI #
647-LNT2C332MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 160volts 3300uF 105c 51x80 RoHS: Compliant | 1 |
|
$22.2800 / $30.6800 | Buy Now |
DISTI #
70322714
|
RS | Aluminum Electrolytic Capacitor, 3300uF 160 V dc, NT Series 2000h 51 x 80mm | Nichicon LNT2C332MSE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1200 | RFQ |
|
Future Electronics | NT Series 3300 uF 160V 105°C Ø51 x 80mm Screw Terminal Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 49 Weeks Container: Bag | 0Bag |
|
$19.4900 / $19.8900 | Buy Now |
DISTI #
LNT2C332MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 160volts 3300uF 105c 51x80 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$19.4800 / $27.9800 | Buy Now |
Part Details for LNT2C332MSE
LNT2C332MSE CAD Models
LNT2C332MSE Part Data Attributes
|
LNT2C332MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2C332MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.17 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNT2C332MSE
This table gives cross-reference parts and alternative options found for LNT2C332MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNT2C332MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNT2C332MSEN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNT2C332MSE vs LNT2C332MSEN |