Part Details for LNT2D332MSE by Nichicon Corporation
Overview of LNT2D332MSE by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2D332MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5889
|
Newark | Snap In & Terminal/ Bulk |Nichicon LNT2D332MSE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4900 / $28.2300 | Buy Now |
DISTI #
493-9005-ND
|
DigiKey | CAP ALUM 3300UF 20% 200V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
20 In Stock |
|
$21.9825 / $30.2700 | Buy Now |
DISTI #
647-LNT2D332MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 3300uF 105c 51x100 RoHS: Compliant | 18 |
|
$25.4800 / $35.8500 | Buy Now |
DISTI #
LNT2D332MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 3300uF 105c 51x100 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$25.1600 / $31.7600 | Buy Now |
Part Details for LNT2D332MSE
LNT2D332MSE CAD Models
LNT2D332MSE Part Data Attributes
|
LNT2D332MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2D332MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.43 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |