Part Details for LNT2E681MSE by Nichicon Corporation
Overview of LNT2E681MSE by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2E681MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9013-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
9 In Stock |
|
$14.1419 / $20.6700 | Buy Now |
DISTI #
647-LNT2E681MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 250volts 680uF 105c 35x80 RoHS: Compliant | 0 |
|
$15.7700 / $20.6600 | Order Now |
Part Details for LNT2E681MSE
LNT2E681MSE CAD Models
LNT2E681MSE Part Data Attributes
|
LNT2E681MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2E681MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.23 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |