Part Details for LNY2G122MSEF by Nichicon Corporation
Overview of LNY2G122MSEF by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNY2G122MSEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-9238-ND
|
DigiKey | CAP ALUM 1200UF 20% 400V SCREW Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
25 In Stock |
|
$21.4842 / $29.5800 | Buy Now |
DISTI #
647-LNY2G122MSEF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 400Volts 0.2 RoHS: Compliant | 16 |
|
$21.0100 / $29.5600 | Buy Now |
DISTI #
LNY2G122MSEF
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 400Volts 0.2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$18.7200 / $23.8800 | Buy Now |
DISTI #
LNY2G122MSEF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 400 V, � 20%, Screw (Alt: LNY2G122MSEF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LNY2G122MSEF
LNY2G122MSEF CAD Models
LNY2G122MSEF Part Data Attributes:
|
LNY2G122MSEF
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNY2G122MSEF
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.08 mA | |
Length | 65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7100 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNY2G122MSEF
This table gives cross-reference parts and alternative options found for LNY2G122MSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNY2G122MSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNC2G122MTEFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2G122MSEF vs LNC2G122MTEFBB |
LNC2G122MTEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT | Nichicon Corporation | LNY2G122MSEF vs LNC2G122MTEF |