Part Details for LOC112S by IXYS Corporation
Overview of LOC112S by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LOC112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LOC112S
|
Mouser Electronics | High Linearity Optocouplers Linear Optocoupler RoHS: Compliant | 144 |
|
$1.3000 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Single Linear Optocoupler RoHS: Compliant |
45 In Stock |
|
$1.2700 / $1.6300 | Buy Now |
DISTI #
LOC112S
|
TTI | High Linearity Optocouplers Linear Optocoupler RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3100 / $1.4400 | Buy Now |
DISTI #
LOC112S
|
TME | Optocoupler, SMD, Ch: 1, 3.75kV, 1A Min Qty: 1 | 39 |
|
$1.1400 / $2.1200 | Buy Now |
Part Details for LOC112S
LOC112S CAD Models
LOC112S Part Data Attributes
|
LOC112S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LOC112S
IXYS Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC112S
This table gives cross-reference parts and alternative options found for LOC112S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC112S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC111ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC112S vs LOC111ES |
LOC110EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC112S vs LOC110EP |
LOC111EP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 8 PIN, FLATPACK PKG | IXYS Integrated Circuits Division | LOC112S vs LOC111EP |
LOC112S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC112S vs LOC112S |
LOC110E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC112S vs LOC110E |
LOC117S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | LOC112S vs LOC117S |
LOC117P | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, FP-8 | IXYS Integrated Circuits Division | LOC112S vs LOC117P |
LOC111ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC112S vs LOC111ES |
LOC110ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC112S vs LOC110ES |
LOC111E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | IXYS Integrated Circuits Division | LOC112S vs LOC111E |