Part Details for LP-16-150 by Bel Fuse
Overview of LP-16-150 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP-16-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-16-150
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER (Alt: LP-16-150) Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.3496 / $11.6870 | Buy Now |
Part Details for LP-16-150
LP-16-150 CAD Models
LP-16-150 Part Data Attributes
|
LP-16-150
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LP-16-150
Bel Fuse
Split Bobbin Power Transformer, 2VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 16.5 mm | |
Isolation Voltage | 1500 V | |
Length | 47.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.15 A | |
Output Current 2 | 0.15 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2 VA | |
Width | 39.6 mm |
Alternate Parts for LP-16-150
This table gives cross-reference parts and alternative options found for LP-16-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP-16-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3FL16-150 | SPLIT BOBBIN POWER TRANSFORMER | Tamura Corporation of America | LP-16-150 vs 3FL16-150 |