Part Details for LP0402N2690ANTR by Kyocera AVX Components
Overview of LP0402N2690ANTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP0402N2690ANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0402N2690ANTR-ND
|
DigiKey | RF FILTER LOW PASS 2.69GHZ 0402 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2966 | Buy Now |
DISTI #
LP0402N2690ANTR
|
Avnet Americas | SMD 0402 LOW PASS FILTER, LGA TYPE - Tape and Reel (Alt: LP0402N2690ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-LP0402N2690ANTR
|
Mouser Electronics | Signal Conditioning Low Pass Filter 2690MHz RoHS: Not Compliant | 0 |
|
$0.3360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
DISTI #
LP0402N2690ANTR
|
Avnet Americas | SMD 0402 LOW PASS FILTER, LGA TYPE - Tape and Reel (Alt: LP0402N2690ANTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
Part Details for LP0402N2690ANTR
LP0402N2690ANTR CAD Models
LP0402N2690ANTR Part Data Attributes:
|
LP0402N2690ANTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0402N2690ANTR
Kyocera AVX Components
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 2690 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.35 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.58 mm |