Part Details for LP0AA4370A700 by Kyocera AVX Components
Overview of LP0AA4370A700 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP0AA4370A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LP0AA4370A700-ND
|
DigiKey | RF FILTER LOWPASS 4.37GHZ 16ULGA Min Qty: 280 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8750 | Buy Now |
DISTI #
581-LP0AA4370A700
|
Mouser Electronics | Signal Conditioning 4370MHz 2616 SMT Low Pass Filter RoHS: Compliant | 0 |
|
$13.4700 / $16.6500 | Order Now |
DISTI #
LP0AA4370A700
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 32 |
|
$13.3800 / $16.5500 | Buy Now |
Part Details for LP0AA4370A700
LP0AA4370A700 CAD Models
LP0AA4370A700 Part Data Attributes:
|
LP0AA4370A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0AA4370A700
Kyocera AVX Components
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 4 W | |
Center or Cutoff Frequency (fo/fc) | 4370 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.559 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 6.579 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
VSWR | 1.08 | |
Width | 3.975 mm |