Part Details for LP122M050A1P3 by Cornell Dubilier Electronics Inc
Overview of LP122M050A1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP122M050A1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4034
|
Newark | Aluminum Electrolytic Capacitor 1200Uf, 50V, 20%, Snap-In, Capacitance:1200Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP122M050A1P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.4800 / $2.4300 | Buy Now |
DISTI #
338-4091-ND
|
DigiKey | CAP ALUM 1200UF 20% 50V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
50 In Stock |
|
$0.8275 / $2.2100 | Buy Now |
DISTI #
539-LP122M050A1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 50V (D X L) 22mm x 25mm RoHS: Compliant | 1118 |
|
$1.1600 / $2.2100 | Buy Now |
|
Onlinecomponents.com |
562 In Stock 80 Factory Stock |
|
$1.1900 / $1.5000 | Buy Now | |
DISTI #
LP122M050A1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200uF 50V (D X L) 22mm x 25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
1515071
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1200UF, 50V, 20%, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$1.2452 / $2.3146 | Buy Now |
DISTI #
1515071
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1200UF, 50V, 20%, SNAP-IN RoHS: Compliant Min Qty: 400 Lead time: 49 Weeks, 4 Days Container: Each | 27 |
|
$1.4493 / $1.5742 | Buy Now |
|
Master Electronics |
562 In Stock 80 Factory Stock |
|
$1.1900 / $1.5000 | Buy Now |
Part Details for LP122M050A1P3
LP122M050A1P3 CAD Models
LP122M050A1P3 Part Data Attributes
|
LP122M050A1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP122M050A1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 280 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 860 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |