Part Details for LP16-150B25 by Pulse Electronics Corporation
Overview of LP16-150B25 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LP16-150B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP16-150B25-ND
|
DigiKey | PWR XFMR SEMI-TORO 2VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001042785
|
Sager | Power Transformers THT Open-Style PC Mount LowPrfl | 0 |
|
Buy Now |
Part Details for LP16-150B25
LP16-150B25 CAD Models
LP16-150B25 Part Data Attributes
|
LP16-150B25
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LP16-150B25
Pulse Electronics Corporation
Split Bobbin Power Transformer, 2VA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 16.51 mm | |
Isolation Voltage | 1500 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Current 2 | 0.15 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2 VA | |
Width | 39.67 mm |