Part Details for LP1D80008BD by Schneider Electric
Overview of LP1D80008BD by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1D80008BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LP1D80008BD-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$645.2200 | Buy Now |
DISTI #
70280270
|
RS | Contactor, 4P(2 NO + 2 NC) - AC-1 - < 440 V 125 A - 24 V DC, TeSys Deca Series | Schneider Electric LP1D80008BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$630.9400 / $701.0400 | RFQ |