Part Details for LP1K090045BD by Schneider Electric
Overview of LP1K090045BD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP1K090045BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2631
|
Newark | Contactors Rohs Compliant: Yes |Schneider Electric LP1K090045BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$69.0000 / $106.4900 | Buy Now |
DISTI #
4008-LP1K090045BD-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now |
DISTI #
71415226
|
RS | Contactor, 4P, 440 V 20 A - 24 V DC coil, TeSys Micra Series | Schneider Electric LP1K090045BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$99.7100 / $124.6300 | Buy Now |
Part Details for LP1K090045BD
LP1K090045BD CAD Models
LP1K090045BD Part Data Attributes:
|
LP1K090045BD
Schneider Electric
Buy Now
|
Compare Parts:
LP1K090045BD
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |