-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3676
|
Newark | Ic, Ldo Reg, Output Type:Adjustable, Input Voltage Min:-20V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.23V, Adjustable Output Voltage Max:29V, Output Current:250Ma, Dropout Voltage Vdo:470Mv, rohs Compliant: Yes |TEXAS INSTRUMENTS LP2954IM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1.8000 / $2.4800 | Buy Now |
DISTI #
296-36043-5-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
683 In Stock |
|
$0.8692 / $1.9700 | Buy Now |
DISTI #
926-LP2954IM/NOPB
|
Mouser Electronics | LDO Voltage Regulators 5V MicroPwr LDO Vtg Reg RoHS: Compliant | 4989 |
|
$0.8500 / $1.9700 | Buy Now |
|
Rochester Electronics | LP2954 5V and Adjustable Micropower LDOs RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$0.8206 / $0.9654 | Buy Now |
DISTI #
LP2954IM/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.23÷29V, 0.25A, SO8, SMD Min Qty: 1 | 0 |
|
$1.2600 / $1.7600 | RFQ |
|
Ameya Holding Limited | SOIC 8/A°/5V and Adjustable Micropower Low-Dropout Voltage Regulators | 76846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2954IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2954IM/NOPB
Texas Instruments
250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.0125 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LP2954IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2954IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2954AIMX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125 | Texas Instruments | LP2954IM/NOPB vs LP2954AIMX/NOPB |
LP2954AIM/NOPB | 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125 | Texas Instruments | LP2954IM/NOPB vs LP2954AIM/NOPB |