-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 150mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.9700 / $2.3516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2966IMM-2828/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2966IMM-2828/NOPB
Texas Instruments
Dual 150mA Ultra Low-Dropout Regulator 8-VSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.135 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0028% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.898 V | |
Output Voltage1-Min | 2.702 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.898 V | |
Output Voltage2-Min | 2.702 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2966IMM-2828/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2966IMM-2828/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2966IMM-2828 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 | Texas Instruments | LP2966IMM-2828/NOPB vs LP2966IMM-2828 |
LP2966IMM-2828 | IC VREG DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8, Fixed Positive Multiple Output LDO Regulator | National Semiconductor Corporation | LP2966IMM-2828/NOPB vs LP2966IMM-2828 |
LP2966IMMX-2828/NOPB | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8, MSOP-8 | Texas Instruments | LP2966IMM-2828/NOPB vs LP2966IMMX-2828/NOPB |