Part Details for LP2978IM5X-3.8 by National Semiconductor Corporation
Overview of LP2978IM5X-3.8 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2978IM5X-3.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2978IM5X-3.8-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48000 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for LP2978IM5X-3.8
LP2978IM5X-3.8 CAD Models
LP2978IM5X-3.8 Part Data Attributes
|
LP2978IM5X-3.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2978IM5X-3.8
National Semiconductor Corporation
Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, SOP-5 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0134% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.933 V | |
Output Voltage1-Min | 3.667 V | |
Output Voltage1-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
Alternate Parts for LP2978IM5X-3.8
This table gives cross-reference parts and alternative options found for LP2978IM5X-3.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2978IM5X-3.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2978AIM5X-3.8/NOPB | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2978IM5X-3.8 vs LP2978AIM5X-3.8/NOPB |
LP2978AIM5X-3.8 | Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2978IM5X-3.8 vs LP2978AIM5X-3.8 |
LP2978AIM5-3.8 | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2978IM5X-3.8 vs LP2978AIM5-3.8 |
LP2978IM5-3.8 | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2978IM5X-3.8 vs LP2978IM5-3.8 |
LP2978IM5X-3.8/NOPB | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2978IM5X-3.8 vs LP2978IM5X-3.8/NOPB |
LP2978AIM5X-3.8 | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, SOP-5 | Texas Instruments | LP2978IM5X-3.8 vs LP2978AIM5X-3.8 |