Part Details for LP2981-28DBVR by Texas Instruments
Overview of LP2981-28DBVR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2981-28DBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2981-28DBVR-ND
|
DigiKey | IC REG LINEAR 2.8V 100MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-LP2981-28DBVRCT-ND
|
DigiKey | IC REG LINEAR 2.8V 100MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1642 / $0.5600 | Buy Now |
DISTI #
595-LP2981-28DBVR
|
Mouser Electronics | LDO Voltage Regulators 100-mA 1.25% Tolerance RoHS: Compliant | 311 |
|
$0.1610 / $0.5800 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.8V, 0.375V DROPOUT, BIPOLAR, PDSO5 | 5902 |
|
$0.1299 / $0.3543 | Buy Now |
|
Rochester Electronics | LP2981 100-mA ultra-low dropout regulator with shutdown & 1.25% tolerance RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.1574 / $0.1852 | Buy Now |
DISTI #
LP2981-28DBVR
|
TME | IC: voltage regulator, LDO,fixed, 2.8V, 0.1A, SOT23-5, SMD, ±2% Min Qty: 3 | 0 |
|
$0.1960 / $0.2940 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.1A SOT23-5 | 12000 |
|
RFQ |