Part Details for LP2992ILD-5.0/NOPB by Texas Instruments
Overview of LP2992ILD-5.0/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2992ILD-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3718
|
Newark | Ldo, Fixed, 5V, 0.25A, Wson-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2992ILD-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
LP2992ILD-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 250MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3299 In Stock |
|
$1.7285 / $3.5800 | Buy Now |
DISTI #
926-LP2992ILD50NOPB
|
Mouser Electronics | LDO Voltage Regulators MicroPwr 250mA Low-Noise LDO Reg RoHS: Compliant | 2202 |
|
$1.7900 / $3.5700 | Buy Now |
|
Rochester Electronics | LP2992 Micropower 250 mA Low-Noise Ultra Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$1.6600 / $1.9500 | Buy Now |
|
Ameya Holding Limited | LP2992ILD-5.0/NOPB , LDO 电压调节器, 0.25A, 5 V输出 1%, 2.2 → 16 V输入, 6针 LLP封装 | 21090 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.25A 6WSON | 10400 |
|
RFQ | |
DISTI #
3122206
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6847 / $1.8312 | Buy Now |
DISTI #
3122206
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2384 / $1.8101 | Buy Now |
DISTI #
3122206RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2384 / $1.3233 | Buy Now |
|
Perfect Parts Corporation | 7843 |
|
RFQ |
Part Details for LP2992ILD-5.0/NOPB
LP2992ILD-5.0/NOPB CAD Models
LP2992ILD-5.0/NOPB Part Data Attributes
|
LP2992ILD-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2992ILD-5.0/NOPB
Texas Instruments
250-mA, 16-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.85 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.29 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 2.92 mm |
Alternate Parts for LP2992ILD-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP2992ILD-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2992ILD-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2992ILD-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992ILD-5.0/NOPB vs LP2992ILD-5.0 |
LP2992ILDX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992ILD-5.0/NOPB vs LP2992ILDX-5.0/NOPB |
LP2992ILDX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992ILD-5.0/NOPB vs LP2992ILDX-5.0 |
LP2992ILD-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2992ILD-5.0/NOPB vs LP2992ILD-5.0/NOPB |
LP2992ILDX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO6, LLP-6 | Texas Instruments | LP2992ILD-5.0/NOPB vs LP2992ILDX-5.0 |