Part Details for LP2995LQ/NOPB by Texas Instruments
Overview of LP2995LQ/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2995LQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2995LQ/NOPBCT-ND
|
DigiKey | IC REGULATOR DDR TERM 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1570 In Stock |
|
$0.5378 / $1.3900 | Buy Now |
DISTI #
926-LP2995LQ/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR Termination Regulator 16-WQFN 0 to 125 RoHS: Compliant | 831 |
|
$0.5370 / $1.3900 | Buy Now |
|
Rochester Electronics | LP2995 DDR Termination Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$0.5157 / $0.6067 | Buy Now |
|
Ameya Holding Limited | IC REGULATOR DDR TERM 16-LLP | 14380 |
|
RFQ |
Part Details for LP2995LQ/NOPB
LP2995LQ/NOPB CAD Models
LP2995LQ/NOPB Part Data Attributes
|
LP2995LQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2995LQ/NOPB
Texas Instruments
DDR Termination Regulator 16-WQFN 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |