Part Details for LP300F23IET by CTS Corporation
Overview of LP300F23IET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LP300F23IET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP300F23IET-ND
|
DigiKey | CRYSTAL 30.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2763 | Buy Now |
DISTI #
LP300F23IET
|
Avnet Americas | Crystal 30MHz 20pF ±20ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP300F23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1625 / $0.2582 | Buy Now |
DISTI #
774-LP300F23IET
|
Mouser Electronics | Crystals HC-49U/S-SM 3.2mm Height Crystal 30.000000 MHz Tol +/-20ppm, Stab +/-30ppm, -40C/85C, 20pF, Fund RoHS: Compliant | 0 |
|
$0.2480 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1673 / $0.2720 | Buy Now |
DISTI #
LP300F23IET
|
Avnet Americas | Crystal 30MHz 20pF ±20ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: LP300F23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1625 / $0.2582 | Buy Now |
Part Details for LP300F23IET
LP300F23IET CAD Models
LP300F23IET Part Data Attributes:
|
LP300F23IET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
LP300F23IET
CTS Corporation
CRYSTAL 30.000000MHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 3.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |