Part Details for LP302207 by Eaton Bussmann
Overview of LP302207 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP302207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-LP302207-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.437" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2349 | Buy Now |
|
Onlinecomponents.com | Barrier Terminal Blocks MAGNUM LP3000 SERIES RoHS: Compliant |
55 In Stock |
|
$4.3300 / $5.8800 | Buy Now |
DISTI #
000000000003493126
|
Sager | Barrier Terminal Blocks MAGNUM LP3000 SERIES | 0 |
|
Buy Now | |
|
Master Electronics | Barrier Terminal Blocks MAGNUM LP3000 SERIES RoHS: Compliant |
55 In Stock |
|
$4.3300 / $5.8800 | Buy Now |