Part Details for LP3470IM5-2.83/NOPB by National Semiconductor Corporation
Overview of LP3470IM5-2.83/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LP3470IM5-2.83/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3470IM5-2.83/NOPB-14-ND
|
DigiKey | LP3470 ACTIVE-LOW RESET IC WITH Min Qty: 251 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49687 In Stock |
|
$1.2000 | Buy Now |
|
Rochester Electronics | LP3470 Active-low reset IC with programmable delay & 1% reset threshold RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 49687 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for LP3470IM5-2.83/NOPB
LP3470IM5-2.83/NOPB CAD Models
LP3470IM5-2.83/NOPB Part Data Attributes
|
LP3470IM5-2.83/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3470IM5-2.83/NOPB
National Semiconductor Corporation
Power Management Circuit, Fixed, +2.83V, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.83V | |
Time@Peak Reflow Temperature-Max (s) | 40 |