-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3470IM5-2.93/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4366 In Stock |
|
$1.0362 / $2.4700 | Buy Now |
DISTI #
926-3470IM52.93/NOPB
|
Mouser Electronics | Supervisory Circuits Tiny Pwr-On-Reset Circuit | 89 |
|
$1.0300 / $2.3000 | Buy Now |
DISTI #
V72:2272_07294056
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2122 Container: Cut Strips | Americas - 195 |
|
$1.0728 / $1.5790 | Buy Now |
|
Bristol Electronics | 5763 |
|
RFQ | ||
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, +2.93V, CMOS, PDSO5 | 28 |
|
$1.5545 / $2.4872 | Buy Now |
|
Ameya Holding Limited | LP3470IM5-2.93/NOPB 电压参考, 0.985V, 用于上电复位电路, 5针 SOT-23封装 | 307821 |
|
RFQ | |
DISTI #
C1S746202790869
|
Chip1Stop | Volt Supervisor Monitor 0.5V to 5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2 |
|
$0.8680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3470IM5-2.93/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3470IM5-2.93/NOPB
Texas Instruments
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP3470IM5-2.93/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3470IM5-2.93/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3470IM5-2.93 | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | Texas Instruments | LP3470IM5-2.93/NOPB vs LP3470IM5-2.93 |
LP3470IM5X-2.93/NOPB | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85 | Texas Instruments | LP3470IM5-2.93/NOPB vs LP3470IM5X-2.93/NOPB |
LP3470IM5-2.93 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LP3470IM5-2.93/NOPB vs LP3470IM5-2.93 |
LP3470M5X-2.93/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-2.93/NOPB vs LP3470M5X-2.93/NOPB |
LP3470M5-2.93/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-2.93/NOPB vs LP3470M5-2.93/NOPB |
LP3470M5-2.93/NOPB | Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 0 to 0 | Texas Instruments | LP3470IM5-2.93/NOPB vs LP3470M5-2.93/NOPB |
LP3470M5X-2.93 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-2.93/NOPB vs LP3470M5X-2.93 |
LP3470IM5X-2.93 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LP3470IM5-2.93/NOPB vs LP3470IM5X-2.93 |
LP3470IM5X-2.93/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | LP3470IM5-2.93/NOPB vs LP3470IM5X-2.93/NOPB |