Part Details for LP38513SX-1.8/NOPB by Texas Instruments
Overview of LP38513SX-1.8/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38513SX-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP38513SX-1.8/NOPBCT-ND
|
DigiKey | IC REG LIN 1.8V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1020 In Stock |
|
$2.8209 / $5.6200 | Buy Now |
DISTI #
926-LP38513SX18NOPB
|
Mouser Electronics | LDO Voltage Regulators 3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 605 |
|
$2.7700 / $5.6200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 3A TO263-5 | 34805 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 T/R | 28000 |
|
RFQ |
Part Details for LP38513SX-1.8/NOPB
LP38513SX-1.8/NOPB CAD Models
LP38513SX-1.8/NOPB Part Data Attributes
|
LP38513SX-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38513SX-1.8/NOPB
Texas Instruments
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | D2PAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.425 V | |
Dropout Voltage1-Nom | 0.425 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.8468 V | |
Output Voltage1-Min | 1.7262 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.6% | |
Width | 8.64 mm |
Alternate Parts for LP38513SX-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP38513SX-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38513SX-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38513S-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.425V DROPOUT, PSSO5, TO-263, 5 PIN | Texas Instruments | LP38513SX-1.8/NOPB vs LP38513S-1.8 |