-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38690SD-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4607 In Stock |
|
$0.8547 / $2.0200 | Buy Now |
DISTI #
926-LP38690SD33NOPB
|
Mouser Electronics | LDO Voltage Regulators 1A LDO CMOS Linear Regs Stable RoHS: Compliant | 4263 |
|
$0.8880 / $1.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 315 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO6 | 252 |
|
$0.9100 / $2.6000 | Buy Now |
|
Ameya Holding Limited | LP38690SD-3.3/NOPB , LDO 电压调节器, 1A, 3.3 V输出 2.5%, 2.7 → 10 V输入, 6针 LLP封装 | 10000 |
|
RFQ | |
DISTI #
SMC-LP38690SD-3.3/NOPB
|
Sensible Micro Corporation | XIC REG LDO 1A 3.3V 6-LLP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1623 Container: Cut Tape | 11 |
|
$0.5812 / $0.6496 | RFQ |
|
Chip1Cloud | IC REG LDO 3.3V 1A 6WSON | 1110 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 1A 6WSON | 402827 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP38690SD-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38690SD-3.3/NOPB
Texas Instruments
1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02046% | |
Load Regulation-Max | 0.16483% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP38690SD-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38690SD-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38690SDX-3.3/NOPB | 1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125 | Texas Instruments | LP38690SD-3.3/NOPB vs LP38690SDX-3.3/NOPB |
LP38690SD-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP38690SD-3.3/NOPB vs LP38690SD-3.3 |