Part Details for LP38691DTX-1.8/NOPB by National Semiconductor Corporation
Overview of LP38691DTX-1.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38691DTX-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP38691DTX-1.8/NOPB-ND
|
DigiKey | LP38691 500MA LOW DROPOUT CMOS L Min Qty: 359 Container: Bulk MARKETPLACE PRODUCT |
11439 In Stock |
|
$0.8400 | Buy Now |
|
Rochester Electronics | LP38691 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors RoHS: Compliant Status: Active Min Qty: 1 | 12060 |
|
$0.7177 / $0.8444 | Buy Now |
Part Details for LP38691DTX-1.8/NOPB
LP38691DTX-1.8/NOPB CAD Models
LP38691DTX-1.8/NOPB Part Data Attributes:
|
LP38691DTX-1.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP38691DTX-1.8/NOPB
National Semiconductor Corporation
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.01386% | |
Load Regulation-Max | 0.0449% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.872 V | |
Output Voltage1-Min | 1.728 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
Alternate Parts for LP38691DTX-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP38691DTX-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691DTX-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38691DT-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38691DTX-1.8/NOPB vs LP38691DT-1.8/NOPB |
LP38691DT-1.8 | 500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125 | Texas Instruments | LP38691DTX-1.8/NOPB vs LP38691DT-1.8 |
LP8345CDTX-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, DPAK-3 | Texas Instruments | LP38691DTX-1.8/NOPB vs LP8345CDTX-1.8/NOPB |
LP38691DT-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38691DTX-1.8/NOPB vs LP38691DT-1.8 |
LP8345CDT-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP38691DTX-1.8/NOPB vs LP8345CDT-1.8/NOPB |