Part Details for LP3873ET33 by National Semiconductor Corporation
Overview of LP3873ET33 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3873ET33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3A FAST ULTRA LOW DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PSFM5 RoHS: Not Compliant | Europe - 103 |
|
RFQ |