Part Details for LP3881ESX-1.8 by Texas Instruments
Overview of LP3881ESX-1.8 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3881ESX-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Chip1Cloud | 0.8A Fast-Response Ultra Low Dropout Linear Regulators | IC REG LIN 1.8V 800MA DDPAK | 3850 |
|
RFQ |
Part Details for LP3881ESX-1.8
LP3881ESX-1.8 CAD Models
LP3881ESX-1.8 Part Data Attributes
|
LP3881ESX-1.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3881ESX-1.8
Texas Instruments
1.8V FIXED POSITIVE LDO REGULATOR, 0.16V DROPOUT, PSSO5, MOLDED, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.96 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |
Alternate Parts for LP3881ESX-1.8
This table gives cross-reference parts and alternative options found for LP3881ESX-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3881ESX-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3881ESX-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PSSO5, MOLDED, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3881ESX-1.8 vs LP3881ESX-1.8/NOPB |
LP3881ESX-1.8/NOPB | 800-mA, low-VIN (1.291-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3881ESX-1.8 vs LP3881ESX-1.8/NOPB |
LP3881ESX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.16 V DROPOUT, PSSO5, MOLDED, TO-263, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP3881ESX-1.8 vs LP3881ESX-1.8 |