Part Details for LP38843S-1.2/NOPB by Texas Instruments
Overview of LP38843S-1.2/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP38843S-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP38843S-1.2/NOPB-ND
|
DigiKey | IC REG LIN 1.2V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
69 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
926-38843S-1.2/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3.0A Dual-Rail Sub-Bandgap LDO RoHS: Compliant | 199 |
|
$2.6500 / $5.3000 | Buy Now |
|
Rochester Electronics | LP38843 3A Fast-Response Ultra Low Dropout Linear Regulators RoHS: Not Compliant Status: Active Min Qty: 1 | 4500 |
|
$2.4500 / $2.8900 | Buy Now |
DISTI #
LP38843S-1.2/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 1.2V, 3A, TO263-5, SMD, tube, ±2% Min Qty: 1 | 0 |
|
$3.7700 / $5.2700 | RFQ |
|
Ameya Holding Limited | TO263-5/A°/3A Ultra Low Dropout Linear Regulators | 9899 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.2V 3A TO263-5 | 8640 |
|
RFQ |
Part Details for LP38843S-1.2/NOPB
LP38843S-1.2/NOPB CAD Models
LP38843S-1.2/NOPB Part Data Attributes:
|
LP38843S-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38843S-1.2/NOPB
Texas Instruments
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.0216% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.635 mm |
Alternate Parts for LP38843S-1.2/NOPB
This table gives cross-reference parts and alternative options found for LP38843S-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38843S-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38843S-1.2 | 3A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38843S-1.2/NOPB vs LP38843S-1.2 |
LP38843SX-1.2/NOPB | 3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38843S-1.2/NOPB vs LP38843SX-1.2/NOPB |
LP38843SX-1.2 | 3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38843S-1.2/NOPB vs LP38843SX-1.2 |