-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I<sup>2</sup>C Compatible Interface 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1998
|
Newark | Dual Step-Down Dc/Dc Linear Regulator, Llp24, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:2, No. Of Regulated Outputs:4, Digital Ic Case:Wqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3906SQ-JXXI/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 | Buy Now |
DISTI #
28AH3759
|
Newark | Buck, Dual, 2/3.5Vin, 2Mhz, 1.5A, 24Llp, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:2, No. Of Regulated Outputs:4, Digital Ic Case:Llp, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3906SQ-JXXI/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7300 / $3.4700 | Buy Now |
DISTI #
LP3906SQ-JXXI/NOPBCT-ND
|
DigiKey | IC REG DC-DC/LINEAR DUAL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2355 In Stock |
|
$1.3988 / $2.9000 | Buy Now |
DISTI #
926-LP3906SQJXXINOPB
|
Mouser Electronics | Power Management Specialized - PMIC DUAL 1.5A BUCK /DUAL 300MA LDO RoHS: Compliant | 9884 |
|
$1.3800 / $2.3200 | Buy Now |
DISTI #
V72:2272_07294549
|
Arrow Electronics | Application Processors 1.74V to 5.5V 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 994 |
|
$1.3880 / $1.7980 | Buy Now |
|
Ameya Holding Limited | IC REG DC-DC/LINEAR DUAL 24-LLP | 37092 |
|
RFQ | |
DISTI #
3009147
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8474 / $3.3282 | Buy Now |
DISTI #
3009147
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3669 / $3.2105 | Buy Now |
DISTI #
3009147RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3906SQ-JXXI/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3906SQ-JXXI/NOPB
Texas Instruments
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I<sup>2</sup>C Compatible Interface 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |