Part Details for LP3906SQ-PPXP/NOPB by National Semiconductor Corporation
Overview of LP3906SQ-PPXP/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LP3906SQ-PPXP/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3906SQ-PPXP/NOPB-14-ND
|
DigiKey | LP3906 DUAL HIGH-CURRENT STEP-DO Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.2600 | Buy Now |
|
Rochester Electronics | LP3906 Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C Compatible Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for LP3906SQ-PPXP/NOPB
LP3906SQ-PPXP/NOPB CAD Models
LP3906SQ-PPXP/NOPB Part Data Attributes:
|
LP3906SQ-PPXP/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3906SQ-PPXP/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 1.5A, 2000kHz Switching Freq-Max, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |