-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K7807
|
Newark | Ldo Voltage Regulator, 3.3V, 3A, To-263-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:7V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:3A Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3963ES-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.8870 | Buy Now |
DISTI #
28AH3763
|
Newark | Ic, Reg, Ldo, 3.3V, 3A, To263, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:7V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LP3963ES-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8500 / $6.3800 | Buy Now |
DISTI #
LP3963ES-3.3/NOPB-ND
|
DigiKey | IC REG LIN 3.3V 3A DDPAK/TO263-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
DISTI #
926-3963ES-3.3/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3A Fast Ultra LDO Linear Reg RoHS: Compliant | 56 |
|
$2.7700 / $5.5400 | Buy Now |
|
Rochester Electronics | LP3963 3A Fast Ultra Low Dropout Linear Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 95 |
|
$2.7000 / $3.1800 | Buy Now |
DISTI #
LP3963ES-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 3A, TO263-5, SMD, tube, ±3% Min Qty: 1 | 0 |
|
$4.1400 / $5.8000 | RFQ |
|
Ameya Holding Limited | LP3963ES-3.3/NOPB , 快速低压降稳压器, 3A, 3.3 V输出 ±1.5%, 2.5 → 7 V输入, 6针 TO-263封装 | 31283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3963ES-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3963ES-3.3/NOPB
Texas Instruments
3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.635 mm |
This table gives cross-reference parts and alternative options found for LP3963ES-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3963ES-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3963ESX-3.3/NOPB | 3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP3963ES-3.3/NOPB vs LP3963ESX-3.3/NOPB |